Microchip TechnologyPIC24FJ256GB110T-I/PFMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R

A microcontroller is used in modern day control systems, this PIC24FJ256GB110T-I/PF microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 256KB. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $7.920
    1. 1000+$7.920
    2. 2000+$7.871
    3. 3000+$7.821
    4. 4000+$7.771
    5. 5000+$7.720
    6. 10000+$7.669
    7. 20000+$7.618
    8. 25000+$7.566
    9. 50000+$7.548