Microchip TechnologyPIC24FJ256GB110T-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
PIC24 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
16 | |
Flash | |
256KB | |
16KB | |
12MB | |
Yes | |
I2C/SPI/UART/USB | |
83 | |
5 | |
9 | |
1 | |
16 | |
10 | |
0 | |
4 | |
1 | |
3 | |
3 | |
0 | |
0 | |
0 | |
1 | |
3 | |
2|2.2 | |
2.5|3.3 | |
2.75|3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
With the PIC24FJ256GB110T-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its flash program memory is 256KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor.
EDA / CAD Models |