Microchip Technology PIC24FJ64GB002-I/SO Microcontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Product Technical Specifications

This PIC24FJ64GB002-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 64KB.

Symbols and Footprints

Total In Stock: 1,071 parts

    Total $0.00 Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      3 星期
      Country Of Origin:
      中国
      • In stock: 5
      • Price: $459.54
    PIC24FJ64GB002-I/SO

    PIC24FJ64GB002-I/SO Microchip Technology

    Microchip TechnologyPIC24FJ64GB002-I/SOMicrocontrollers - MCUs

    MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

    This PIC24FJ64GB002-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 64KB.

    Total In Stock: 1,071 parts

    Quantity Increments of 1 Minimum 1
    • Ships from:
      Hong Kong
      Manufacturer Lead Time:
      0 weeks
      • Price: