Microchip Technology PIC24FJ64GB002-I/SP Microcontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube

Product Technical Specifications

Automate any process or system using this PIC24FJ64GB002-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 64KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10.

Symbols and Footprints

12 parts: Ships today

    Total $4.41 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      6 weeks
      Country Of Origin:
      Thailand
      • In stock: 12 parts
      • Price: $4.414
    PIC24FJ64GB002-I/SP

    PIC24FJ64GB002-I/SP Microchip Technology

    $4.41 Price for 1

    Microchip TechnologyPIC24FJ64GB002-I/SPMicrocontrollers - MCUs

    MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube

    Automate any process or system using this PIC24FJ64GB002-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 64KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10.

    12 parts: Ships today

      Total$4.41Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2206+
        Manufacturer Lead Time:
        6 weeks
        Country Of origin:
        Thailand
        • In Stock: 12 parts
        • Price: $4.414