Microchip TechnologyPIC24FV32KA301-I/PMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube

Want to centralize your components to one device? Look no further use this PIC24FV32KA301-I/P microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 32KB.

9 parts: Ships today

    Total$0.76Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 9 parts
      • Price: $0.7562