50% Off
Microchip TechnologyPIC24HJ64GP510-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
PIC24 | |
RISC | |
PIC | |
PIC | |
40 | |
40 | |
16 | |
Flash | |
64KB | |
8KB | |
12MB | |
Yes | |
CAN/I2C/SPI/UART | |
85 | |
9 | |
8 | |
Single | |
32 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
1 | |
0 | |
1 | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |