Microchip Technology PIC32MM0064GPL028-E/SO Microcontrollers - MCUs
MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
PIC | |
PIC | |
25 | |
25 | |
32 | |
Flash | |
64KB | |
8KB | |
4GB | |
Yes | |
UART/SPI/I2S | |
22 | |
1 | |
16 | |
6 | |
Single | |
12 | |
10 | |
Single | |
1 | |
5 | |
0 | |
2 | |
0 | |
2 | |
0 | |
2 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2 | |
2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 17.9 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 |

PIC32MM0064GPL028-E/SO Microchip Technology