Microchip TechnologyPIC32MX320F128H-80I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Automate any process or system using this PIC32MX320F128H-80I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 32 bit processor. This device is based on the PIC core architecture. Its flash program memory is 128KB.

160 parts: Ships tomorrow

    Total$5.71Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 160 parts
      • Price: $5.711