50% Off

Microchip TechnologyPIC32MX360F256L-80I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Want to centralize your components to one device? Look no further use this PIC32MX360F256L-80I/PT microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V.

204 parts: Ships tomorrow

    Total$6.92Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 204 parts
      • Price: $6.921