Microchip Technology PIC32MX360F512L-80V/BG Microcontrollers - MCUs
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
121 | |
Lead Shape | Ball |
Symbols and Footprints
EDA / CAD Models |
Articles & Videos

PIC32MX360F512L-80V/BG Microchip Technology