Microchip TechnologyPIC32MX360F512LT-80I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Want to centralize your components to one device? Look no further use this PIC32MX360F512LT-80I/PT microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    5 weeks
    • Price: $9.265
    1. 1200+$9.265
    2. 2400+$9.173
    3. 6000+$9.081
    4. 12000+$8.990
    5. 24000+$8.900
    6. 30000+$8.729
    7. 48000+$8.600
    8. 60000+$8.540
    9. 150000+$8.488