Microchip TechnologyPIC32MX440F512H-80I/MRMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

A microcontroller is used in modern day control systems, this PIC32MX440F512H-80I/MR microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 512KB.

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    5 weeks
    • Price: $9.014
    1. 120+$9.014
    2. 250+$8.924
    3. 500+$8.835
    4. 1000+$8.747
    5. 2000+$8.659
    6. 2500+$8.493
    7. 3000+$8.367
    8. 4000+$8.308
    9. 5000+$8.258
    10. 10000+$8.176