EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Family Name | PIC32 |
Instruction Set Architecture | RISC |
Device Core | MIPS32 M4K |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 80 |
Maximum Clock Rate (MHz) | 80 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 32KB |
Data Memory Size | 32KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 51 |
No. of Timers | 5 |
PWM | 5 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 2 |
USB | 2 |
SPI | 1 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | Yes |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |