50% Off

Microchip TechnologyPIC32MX450F256L-I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC32MX450F256L-I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 256KB.

595 parts: Ships tomorrow

    Total$6.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 595 parts
      • Price: $6.293