Microchip TechnologyPIC32MX470F512L-I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

This PIC32MX470F512L-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 512KB.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Date Code:
    2432+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Thailand
    • Price: $7.60
    1. 100+$7.60