Microchip TechnologyPIC32MX695F512H-80V/PTMicrocontrollers - MCUs
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
MIPS32 M4K | |
PIC | |
80 | |
80 | |
32 | |
Flash | |
512KB | |
128KB | |
4GB | |
Yes | |
Ethernet/I2C/SPI/UART/USB | |
53 | |
5 | |
5 | |
Single | |
16 | |
10 | |
0 | |
6 | |
1 | |
3 | |
4 | |
0 | |
0 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
2.3 | |
2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC32MX695F512H-80V/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V.
EDA / CAD Models |