EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | PIC32 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 200 |
Maximum Clock Rate (MHz) | 200 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 128KB |
Minimum Endurance (Cycles) | 20000 |
Data Retention (Year) | 20 |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Key Size | 128bit@AES/192bit@AES/256bit@AES |
Number of I/Os | 120 |
No. of Timers | 9 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 48 |
ADC Resolution (bit) | 12 |
Interface Type | Ethernet/I2C/I2S/SPI/UART/USB |
UART | 6 |
USB | 1 |
SPI | 6 |
I2C | 5 |
I2S | 6 |
CAN | 0 |
Ethernet | 1 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | Yes |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 16 |
Package Length | 16 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 144 |
Lead Shape | Gull-wing |