Microchip Technology PIC32MZ0512EFE144-I/PL Secure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 144-Pin LQFP Tray
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |

PIC32MZ0512EFE144-I/PL Microchip Technology