Microchip TechnologyPIC32MZ1024ECG100-I/PTSecure Microcontrollers and TPM

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC32MZ1024ECG100-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. Its flash program memory is 1024KB. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Manufacturer Lead Time:
    6 weeks
    • Price: $15.364
    1. 119+$15.364
    2. 250+$15.210
    3. 500+$15.058
    4. 1000+$14.907
    5. 2000+$14.758
    6. 2500+$14.474
    7. 3000+$14.260
    8. 4000+$14.161
    9. 5000+$14.075
    10. 10000+$13.934