Microchip TechnologyPIC32MZ1024ECH100-I/PTSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
PIC | |
PIC | |
200 | |
200 | |
32 | |
Flash | |
1MB | |
512KB | |
512KB | |
20000 | |
20 | |
Yes | |
128bit@AES|192bit@AES|256bit@AES | |
78 | |
9 | |
9/9/9 | |
1 | |
1 | |
40 | |
10 | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
6 | |
1 | |
6 | |
5 | |
6 | |
2 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
CAN Controller | |
2.3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC32MZ1024ECH100-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. Its ADC resolution is 12. Its flash program memory is 1024KB. This is a 32 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.
EDA / CAD Models |