Microchip TechnologyPIC32MZ1024ECH144-I/PHSecure Microcontrollers and TPM

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 144-Pin TQFP Tray

Microchip Technology's PIC32MZ1024ECH144-I/PH microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 200 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. This is a 32 bit processor. Its flash program memory is 1024KB. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    7 weeks
    • Price: $17.53
    1. 90+$17.53
    2. 100+$17.35
    3. 250+$17.18
    4. 500+$17.01
    5. 1000+$16.84
    6. 2000+$16.51
    7. 2500+$16.27
    8. 3000+$16.15
    9. 5000+$16.06
    10. 10000+$15.90