Microchip TechnologyPIC32MZ1024EFF144-E/PLSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | Unknown |
PIC32 | |
RISC | |
PIC | |
PIC | |
200 | |
200 | |
32 | |
Flash | |
1MB | |
256KB | |
20000 | |
20 | |
4GB | |
Yes | |
128bit@AES/192bit@AES/256bit@AES | |
120 | |
9 | |
1 | |
Single | |
48 | |
12 | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
6 | |
1 | |
6 | |
5 | |
6 | |
2 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
CAN Controller | |
2.1 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |