Microchip Technology PIC32MZ1025DAR176-I/2J Secure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 |
Symbols and Footprints
EDA / CAD Models |
Recherche et événements

PIC32MZ1025DAR176-I/2J Microchip Technology