Reduced Price
Microchip TechnologyPIC32MZ2048ECG124-I/TLSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 124-Pin VTLA EP Tube
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
PIC | |
PIC | |
200 | |
200 | |
32 | |
Flash | |
2MB | |
512KB | |
512KB | |
20000 | |
20 | |
Yes | |
128bit@AES|192bit@AES|256bit@AES | |
97 | |
9 | |
9/9/9 | |
1 | |
1 | |
48 | |
10 | |
Ethernet/I2C/I2S/SPI/UART/USB | |
6 | |
1 | |
6 | |
5 | |
6 | |
0 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
2.3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 124 |
Standard Package Name | TLA |
Supplier Package | VTLA EP |
124 | |
Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this PIC32MZ2048ECG124-I/TL microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. Its flash program memory is 2048KB. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the PIC core architecture.