Microchip TechnologyPIC32MZ2048ECM144-I/PHSecure Microcontrollers and TPM

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin TQFP Tray

Use this programmable PIC32MZ2048ECM144-I/PH microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. This device is based on the PIC core architecture. Its flash program memory is 2048KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    4 weeks
    • Price: $16.44
    1. 90+$16.44
    2. 100+$16.32
    3. 250+$16.20
    4. 500+$16.07
    5. 1000+$15.95
    6. 2000+$15.82
    7. 2500+$15.70
    8. 3000+$15.57
    9. 5000+$15.45
    10. 10000+$15.32