Reduced Price
Microchip TechnologyPIC32MZ2064DAB288T-I/4JSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 288-Pin LFBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
PIC | |
PIC | |
200 | |
200 | |
32 | |
Flash | |
2MB | |
640KB | |
20000 | |
20 | |
4GB | |
Yes | |
128bit@AES/192bit@AES/256bit@AES | |
3@DES | |
120 | |
9 | |
1 | |
Single | |
45 | |
12 | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
6 | |
1 | |
6 | |
5 | |
6 | |
2 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
CAN Controller | |
1.7|2.2 | |
1.8|3.3 | |
1.9|3.6 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 15 |
Package Length | 15 |
PCB changed | 288 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
288 | |
Lead Shape | Ball |
EDA / CAD Models |