Texas InstrumentsPINA290A3QDCKRQ1Special Purpose Amplifiers
Ultra-Precise Current-Sense Amplifier Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.4(Max) mm |
Package Length | 2.15(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |