Reduced Price

Pi SupplyPIS-0062

Gert VGA 666 - Hardware VGA for Raspberry Pi

Product Description

The Gert VGA 666 (6 bits per colour channel, hence 666) is a breakout/add-on board for the Raspberry Pi Model B+ (will not work with Model A/B as the additional GPIO pins on the Model B+ are required). It is a neat and very useful solution for using a VGA screen/monitor with your Raspberry Pi and is far cheaper than an HDMI to VGA adapter or similar.

Contents

  • 1 x Gert VGA 666 PCB
  • 1 x 40 pin GPIO header connector
  • 1 x 15 pin female VGA connector
  • 20 x through hole resistors (2*120 Ohm, 3*499 ohm, 3*1kOhm, 3*2kOhm, 3*4kOhm, 3*8kOhm, 3*16kOhm)
  • 2 x Pi Supply Stickers

66 parts: Ships today

    Total$2.68Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 66 parts
      • Price: $2.684