Top Searched

Pi SupplyPIS-0250Power Over Ethernet - PoE

Power Over Ethernet 5V 6.5W 1.3A

Product Description

The Pi PoE Switch HAT is a power over ethernet add-on board for the Raspberry Pi that brings the Pi Supply Switch technology together with PoE all in one fantastic package! You can now power your Raspberry Pi and provide an Ethernet connection in any location with just a single cable. Perfect for removing the clutter of wires and for reliable use in remote locations. We have been working hard on all of the technical features so that you don't have to.

Technical Specification

  • Fully 802.3af (mode A and B) compliant active power over Ethernet
  • Fully isolated switched mode power supply (SMPS) - 1500V isolation input to output
  • Overload and short circuit protection
  • Over temperature protection
  • High efficiency (up to 87%) regulated output
  • Input voltage 36-56V, output voltage 5V, output current 10-1300mA, max output power 6.5W
  • Onboard ATtiny 13A microcontroller for power management functionality
  • Configurable on / off switch for intelligent power management
  • Leaves all unused GPIO free for use with other add on boards
  • Fully assembled board
  • Mounting hardware and short ethernet patch cable included

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    4 weeks
    • Price: $36.75
    1. 100+$36.75
    2. 250+$36.39
    3. 500+$36.02
    4. 1000+$35.66
    5. 2000+$35.31
    6. 2500+$34.95
    7. 3000+$34.60
    8. 5000+$34.26
    9. 10000+$33.92