Pi SupplyOSMC Remote Control | PIS-0445
OSMC Remote Control
Product Description
Other remotes have a plethora of buttons but they often don?t do what they?re meant to do and in some cases they do nothing at all! The OSMC remote control is different. It?s been designed for OSMC, an open source Raspberry Pi Media operating system. It's tailored, meaning every button is mapped to a unique, dedicated function. It's plug and play, and works with all OSMC supported devices. Just plug in the included wireless nano USB receiver, and you're ready to go! This remote controller is the perfect way to control OSMC. Its minimalist design offers an understated touch of class to your TV experience whilst retaining all the functionality you'd want when using OSMC.
- Works on OSMC, Raspberry Pi, Mac and PC - Plug and Play
- USB receiver makes installation simple and easy
- RF design means no line of sight issues
- Measures 145mm x 40mm x 10mm
- 13 Button including arrow control.
Contents
- OSMC remote controller unit
- OSMC remote battery (CR-232)
- USB receiver
Compliant | |
EAR99 | |
Active | |
8526.92.50.00 | |
Automotive | Unknown |
PPAP | Unknown |