Pi SupplyPIS-0463External Plug-In Adapters

Plug-In Adapter Single-OUT 15V 4.33A 65W

Product Description

Compatible with the JustBoom Amp HAT and JustBoom Amp Zero. This 60W to 65W 15v power supply has a 90 - 264vac input and comes supplied complete with UK, European, USA and Australian pins as standard. This carries full international safety approvals making them suitable for world use.

  • Level VI and CoC Tier 2 efficiency
  • 2.1x5.5x12mm connector +ve centre
  • Lead Length: 1.2m

Product Information

  • Power Supply Output Type: Fixed
  • No. of Outputs: 1 Output
  • Input Voltage AC Min: 90V
  • Input Voltage AC Max: 264V
  • Output Power Max: 65W
  • Output Voltage - Output 1: 15V
  • Output Current - Output 1: 4.33A
  • Output Connector: 2.1mm x 5.5mm x 12mm
  • Output Current - Output 3

Total In Stock: 86 parts

    Total$33.08Price for 1

    • Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 86 parts
      • Price: $33.08