Pi SupplyPIS-0496

Black Acrylonitrile Butadiene Styrene Raspberry Pi Zero Case

Product Description

We're pleased to introduce our new range of professional, fully injection moulded Raspberry Pi Zero cases! As with all our injection moulded cases, they're designed to optimise protection whilst maintaining device usability. 
This Pi Zero case consist of a 3-Part clip together construction with Micro SD card cover and embossed Raspberry Pi Foundation logo, which acts as a ventilation point for heat extraction. Each case features a top and bottom GPIO cut-out, which can easily be removed using a sharp instrument, or left in situ if the GPIO is not required. 
There's also 2 x M3 mounting holes on the back of the case, so you can effortlessly mount your Pi Zero where it's required e.g. your belt/dog/table/wall, and two internal microSD card slots to store you spare OS images. A kick-back from each sale even goes back to the Raspberry Pi Foundation, so you can feel as warm and fuzzy as your Raspberry Pi Zero does in its new case!

Case Features:

  • Professional Fully Injection Moulded PC-ABS Raspberry Pi Zero Case
  • 3 Part Clip-Together Construction (Top, Base & Micro SD Card Cover)
  • Removable Micro SD Card Cover
  • GPIO Cut-Out Slot (Top & Bottom)
  • Available in Black, White, Blue, Green & Frosted
  • Embossed Raspberry Pi Foundation Logo
  • Embossed Port Labels (MicroSD, Camera, USB, Power, HDMI)
  • Raspberry Pi Zero Clips In (No Screws)
  • Power LED Hole
  • Two-Point M3 Bolt Mount for Attaching to Belts for Wearables or Walls for Wallables ;)
  • 2 x Internal Clip In Micro SD Card Holders
  • Drop Resistant
  • Manufactured in the UK

296 parts: Ships tomorrow

    Total$0.34Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 296 parts
      • Price: $0.3364