Pi SupplyPIS-0572 | PiJuice Solar Panel - 40 WattSolar Panels

PiJuice Solar Panel 40W for Raspberry Pi

Product Description

The PiJuice 40 Watt Solar panel is the ideal way to charge and/or power your PiJuice HAT and Raspberry Pi for free when you're in a sunny location. By using a solar panel and PiJuice, containing our revolutionary PiAnywhere technology, you can truly take your Raspberry Pi off the grid.

Features

  • Highly portable - a large 40 watt panel that folds down and velcros into a super compact size. Easy to pack up and go
  • Easily mountable - three metal eye-holes on each edge (6 total) allow easy attachment to backpacks, trees, or tents
  • Has a useful velcro storage pouch for storing any essential items
  • Lightweight - The panel weighs only 900 grams
  • Water resistant up to IPX4 rating
  • Incredibly durable stitching and construction
  • Two Regulated 5v/2.4A USB outputs and a 19 volt DC jack - it works with your PiJuice, smartphones, tablets, audio players and more.
  • Features SunPower solar panels which provide industry-leading solar conversion efficiency

Technical Information

  • Solar panel - 6.5 volts / 40 watts
  • Regulated Max output - 5 volts / 35 watts
  • Single USB max output - 12 watts (there are two on board which can be used simultaneously)
  • Includes 19 volt DC jack output
  • Built in smart-power chip
  • Boxed dimensions - 34.7 x 17.1 x 5.1cm
  • Unboxed, folded dimensions - 33 x 16 x 4cm
  • Unboxed, unfolded dimensions - 70.5 x 65 x 1.8cm
  • Boxed weight - 1.1kg
  • Unboxed weight - 0.9kg
  • Country of origin - China
  • CE and FCC tested

 

38 parts: Ships tomorrow

    Total$147.55Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 38 parts
      • Price: $147.55