Pi SupplyPiJuice - Tall Case | PIS-0604

PiJuice Tall Case

Product Description

The PiJuice tall case has enough room for you to stack an extra HAT on top of the PiJuice HAT if you desire or fit in a multitude of additional electronics. The case features a sliding lid allowing for easy access to the PiJuice and battery. Small openings on the side will give you access to the three buttons and two RGB LEDs on the PiJuice so you can stay in control of your project.

Features

  • Space for an extra HAT to be stacked on the PiJuice
  • Compatible with the Raspberry Pi 3, 2, and B+. The Raspberry Pi A+ will also fit inside but may slide around a little
  • No tools are necessary for assembly or disassembly
  • 4 x rubber feet included
  • Access to micro SD card holder
  • Leaves all ports accessible
  • Cable exits for camera module and optional knock-out parts for extra cable exits if you need them
  • Knockouts available for compatibility with our Pi PoE Switch HAT and Pi PoE Switch Pro boards
  • Leaves Raspberry Pi status LEDs visible
  • Access to buttons and LEDs on the PiJuice HAT
  • Designed and made in the UK from high-quality material
  • Dimensions: 9.3cm x 5.7cm x 6.3cm

46 parts: Ships tomorrow

    Total$1.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 46 parts
      • Price: $1.0228