Pi SupplyPIS-0901Embedded System Development Boards and Kits

BCM2835 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM

Product Description

The Raspberry Pi Zero v1.3 is super low cost and smaller than the Raspberry Pi 3 and comes with a pre-soldered colour coded header. This 40 pin 2x20 male header makes it easier for you to find the right pins.

  • Red = 5V
  • Yellow = 3V3
  • Black = GND
  • Blue = DNC (Reversed I2C)
  • Green = GPIO pins

The Raspberry Pi Zero v1.3 now comes complete with a camera port. Using the new Raspberry Pi Zero Camera Adapter, you can now connect a Raspberry Pi camera to your Zero.

HAT Compatibility Note

The Pi Zero is fully compatible with all HAT breakout boards, as it features the same 40 Pin GPIO as the Raspberry Pi 2/B+/A+

  • Raspberry Pi Zero includes:
  • BCM2835 (same as Pi 1) but up-clocked to 1GHz, so 40% faster
  • 512MB of RAM
  • micro-SD Slot
  • mini-HDMI
  • micro-USB for data
  • micro-USB for power
  • 40-pin GPIO connector (same pinout as A+/B+/2B)
  • Size is 65mm x 30mm x 5mm

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    4 weeks
    • Price: $19.09
    1. 100+$19.09
    2. 250+$18.90
    3. 500+$18.71
    4. 1000+$18.53
    5. 2000+$18.34
    6. 2500+$17.99
    7. 3000+$17.72
    8. 5000+$17.60
    9. 10000+$17.49