Pi SupplyPIS-0911

Gray Plastic SNESPi Case For Raspberry Pi 3 (With Cooling Fan)

Product Description

This unique design is made out of durable plastic and was designed to fit perfectly on any Raspberry Pi with a 40 pin header such as the Raspberry Pi 3, 2, B+ We've taken our popular 3D printed design and upgraded it to an injection molded case for superior surface finish, colour, and overall quality. Specifications include injection molded for strength and durability, full accessibility to board ports, rubber feet for grip, aesthetic power/reset switches, cooling fan, LED light hole, high quality hardware, improved ventilation for optimal use. The air vents provide good ventilation while in use.

Features

  • Full access to SD Card, USB, Ethernet, Power adapter, and HDMI connector without opening the case
  • Large cooling fan installed with 2 pin GPIO connector
  • Inspired by SNES/NESPi Design
  • Colour: Grey
  • Dimensions: 120 mm x 100 mm x 37 mm

Includes

  •  x SNESPi Case with Cooling Fan
  • 1 x Line
  • 1 x Screwdriver
  • 4 x Long screw
  • 4 x Short screw
  • 1 x Heatsink Set
  • 1 x Flannel Bag

97 parts: Ships today

    Total$1.19Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 97 parts
      • Price: $1.191