Reduced Price

Pi SupplyPIS-0925Power Management Development Boards and Kits

Battery Charger 5V Output Development Kit

Product Description

The BattBorg uses a highly efficient (~90%) OKI78SR DCDC converter which has a maximum 1.5A output and, due to it's efficiency, requires no heatsink. It will work with most batteries/battery packs that are between 7-36V so it's great for 12V car batteries, 8xAA battery packs, and so on.

BattBorg comes in several different kits. This purchase is for the Full Soldered Kit, which includes a fully assembled BattBorg, one 8 x AA battery holder, and the cables to hook it all up. Just add your Raspberry Pi, and batteries, and you're ready to roll!

BattBorg Features:

  • Unsoldered Kit Includes:
    • Assembled & Soldered BattBorg PCB
    • 8 x AA Battery Pack
    • 3 Pin Cable M/F Cable
    • PP3 Connector Cable
    • Mounting Pillar & Screw
  • 5V 1.5A Max Output
  • ~90% Efficient
  • Compatible with battery packs (or batteries) between 7V - 36V
  • Plugs into GPIO Pins 2, 4 & 6
  • Up to 14 Hours Run-Time @ 15% Load (8 x AA Batteries)
  • Compatible with Model A, B, A+, B+, 2, 3, Zero, ZeroW

184 parts: Ships today

    Total$8.88Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 184 parts
      • Price: $8.878