Reduced Price

Pi SupplyPIS-0927Power Management Development Boards and Kits

Battery Charger 5V Output Development Kit

Product Description

The BattBorg uses a highly efficient (~90%) OKI78SR DCDC converter which has a maximum 1.5A output and, due to it's efficiency, requires no heatsink. It will work with most batteries/battery packs that are between 7-36V so it's great for 12V car batteries, 8xAA battery packs, and so on.

BattBorg comes in several different kits. This purchase is for the Unsoldered BattBorg PCB, and a 3-pin cable. The BattBorg in this kit requires soldering (but you can do so in your own configuration!) and you'll need to supply your own battery pack. Then all you need is a Raspberry Pi, and batteries, and you're ready to roll!

BattBorg Features:

  • Unsoldered PCB Only Kit Includes:
    • Unassembled & Unsoldered BattBorg PCB
    • 3 Pin Cable M/F Cable
    • Mounting Pillar & Screw
  • 5V 1.5A Max Output
  • ~90% Efficient
  • Compatible with battery packs (or batteries) between 7V - 36V
  • Plugs into GPIO Pins 2, 4 & 6
  • Up to 14 Hours Run-Time @ 15% Load (8 x AA Batteries)
  • Compatible with Model A, B, A+, B+, 2, 3, Zero, ZeroW

200 parts: Ships today

    Total$7.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 200 parts
      • Price: $7.288