Pi SupplyPIS-0931Brushless DC Motors

Brushless DC Motors Cylindrical 12V 0.376A 72r/min 0.141N.m 1Shaft

Product Description

This motor features a 4mm diameter shaft so fits a 4mm hub, and can be mounted to a chassis using our Advanced Motor Bracket Mount!

Features

  • Voltage: 12V

  • Gearbox Reduction Ratio: 83

  • No Load Speed (RPM): 100

  • Rated Speed (RPM): 72

  • Rated Torque (kg.cm): 1.44

  • Rated Current (A): 0.376

  • Shaft Diameter: 4mm

  • Shaft Length: 12mm

  • Motor Diameter: 25mm

  • Motor Length: 53mm

149 parts: Ships today

    Total$16.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 149 parts
      • Price: $16.18