Pi SupplyPIS-0933Brushless DC Motors

Brushless DC Motors Cylindrical 12V 0.716A 205r/min 0.1N.m 1Shaft

Product Description

This motor features a 6mm diameter shaft so fits a 6mm hub, and can be mounted to a chassis using our Large Advanced Motor Bracket Mount!

Features

  • Voltage: 12V

  • Gearbox Reduction Ratio: 17.4

  • No Load Speed (RPM): 300

  • Rated Speed (RPM): 205

  • Rated Torque (kg.cm): 1.02

  • Rated Current (A): 0.716

  • Shaft Diameter: 6mm

  • Shaft Length: 14mm

  • Motor Diameter: 37mm

  • Motor Length: 57mm

194 parts: Ships tomorrow

    Total$4.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 194 parts
      • Price: $4.153