FASTRON GmbHPISM-330M-04Inductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.1Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
This power PISM-330M-04 surface mount inductor from Fastron Group is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 33u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz. This product is 13 mm long, 5.35 mm tall and 9.55 mm deep. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 100m Ohm. It has a tolerance of 20%.