FASTRON GmbHPISN-680M-04Inductor Surface Mount
Inductor Power Molded Wirewound 68uH 20% 100KHz Ferrite 1.9A 0.14Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
This power PISN-680M-04 surface mount inductor from Fastron Group is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 140m Ohm. It has a tolerance of 20%. This product is 13 mm long, 11.5 mm tall and 9.55 mm deep. This device utilizes wirewound technology. It has an inductance of 68u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz.