EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 15u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 4.1 |
Maximum Saturation Current (A) | 8 |
Maximum DC Resistance (Ohm) | 0.035 |
Minimum Self Resonant Frequency (Hz) | 20M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 18.7 |
Maximum Product Depth (mm) | 15.2 |
Maximum Product Height (mm) | 7.3 |