FASTRON GmbHPISR-330M-04Inductor Surface Mount
Inductor Power Unshielded Wirewound 33uH 20% 100KHz Ferrite 3.1A 0.06Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
33u | |
20% | |
100K | |
3.1 | |
5.6 | |
0.06 | |
10M | |
2 | |
-40 | |
150 | |
Tape and Reel | |
Surface Mount | |
18.7 | |
15.2 | |
7.3 |
Use this power PISR-330M-04 surface mount inductor from Fastron Group to make any circuit look clean and compact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz. This product is 18.7 mm long, 7.3 mm tall and 15.2 mm deep. This device is made with wirewound technology. It has an inductance of 33u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 60m Ohm.