CUI Devices PJ-036C Connector Power
Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port

Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | RCP |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder Pot |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 24VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 6 |
Product Depth (mm) | 9 |
Product Height (mm) | 5 |
Contact Material | Brass |
Contact Plating | Tin |
Mounting | Through Hole |
This item has been discontinued
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | RCP |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder Pot |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 24VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 6 |
Product Depth (mm) | 9 |
Product Height (mm) | 5 |
Contact Material | Brass |
Contact Plating | Tin |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers