EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | RCP |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder Pot |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 24VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Depth (mm) | 9.3 |
Product Height (mm) | 5.2 |
Keyed | No |
Shrouded | No |
Contact Material | Copper |
Contact Plating | Nickel |
Mounting | Through Hole |