SwitchcraftPJRAN1X1U02XConnector Audio and Video
Conn RCA F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RCA | |
F | |
2 | |
2 | |
1 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
30 | |
-25 | |
85 | |
Copper Alloy | |
Nickel | |
White | |
10 | |
19.5 | |
13 | |
Copper Alloy | |
Tin | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
The rca PJRAN1X1U02X audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's 2 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 2 A. PJRAN1X1U02X is housed in acrylonitrile butadiene styrene. Its 2 terminals use the solder termination method. This product is 10 mm long, 13 mm tall and 19.5 mm deep. This part has an operating temperature range of -25 °C to 85 °C.