SwitchcraftPJRAN1X1U04XConnector Audio and Video
Conn Phono Jack F Solder RA Thru-Hole 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Phono Jack | |
F | |
2 Conductors|3 Contacts | |
1 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
30 | |
-25 | |
80 | |
Copper Alloy | |
Gold|Nickel | |
Yellow | |
Bulk� | |
2.31 | |
19.5 | |
10 | |
13 | |
PJRA | |
Copper Alloy | |
Silver | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
Run your audio and video effectively with the phono jack PJRAN1X1U04X audio and video connector from Switchcraft. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC|34VAC. It has a female type gender. PJRAN1X1U04X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This part has an operating temperature range of -25 °C to 80 °C. It uses the solder termination method. This product is 19.5 mm long, 13 mm tall and 10 mm deep.