SwitchcraftPJRAN3X1U03XConnector Audio and Video
Conn S-Video/3 Audio F 4/6 POS Solder RA Thru-Hole 10 Terminal 4 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
S-Video/3 Audio | |
F | |
4/6 | |
10 | |
4 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
30 | |
-25 | |
80 | |
66 | |
28.5 | |
14 | |
Copper Alloy | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
Utilize your audio and video with the s-video/3 audio PJRAN3X1U03X audio and video connector from Switchcraft. This F connector's 4 / 6 contacts that are made out of copper alloy. It has a maximum voltage rating of 34 VDC|34VAC. It has a female type gender. This connector has 4 ports. It has a right angle body orientation. PJRAN3X1U03X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. Its 10 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 80 °C. This product is 66 mm long, 14 mm tall and 28.5 mm deep.
EDA / CAD Models |