SwitchcraftPJRAS1X1S01XConnector Audio and Video

Conn Phono Jack F Solder RA Thru-Hole 1 Port

The best way to use video and audio in your project is by using the phono jack PJRAS1X1S01X audio and video connector from Switchcraft. It has a maximum voltage rating of 34 VDC|34VAC. It has a female type gender. It has a right angle body orientation. This connector has a single port. PJRAS1X1S01X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. It uses the solder termination method. This part has an operating temperature range of -25 °C to 80 °C. This product is 21.2 mm long, 18.5 mm tall and 14.95 mm deep.

1,296 parts: Ships today

    Total$897.84Price for 972

    • (324)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,296 parts
      • Price: $0.9237